341-098-524-208

Heilind Number:EDA341-098-524-208
Manufacturer:EDAC
Manufacturer Number:341-098-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for utmost durability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic assemblies. The 98 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. It's a must-have component for any professional looking to achieve efficient board-to-board connections.