341-098-555-201

Heilind Number:EDA341-098-555-201
Manufacturer:EDAC
Manufacturer Number:341-098-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it is not only functional but visually appealing. With a robust 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Its dual-row design with 98 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .1 inch pitch and .14 inch row spacing allow for precise mounting on your board. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.