341-098-555-203

Heilind Number:EDA341-098-555-203
Manufacturer:EDAC
Manufacturer Number:341-098-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-555-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 98 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.