341-098-555-204

Heilind Number:EDA341-098-555-204
Manufacturer:EDAC
Manufacturer Number:341-098-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-555-204

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector boasts a sleek green finish, adding a touch of visual appeal to your assembly. With a robust amperage capacity of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, this connector offers precise and secure connection for up to 98 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your connectivity game with this essential component.