341-098-556-203

Heilind Number:EDA341-098-556-203
Manufacturer:EDAC
Manufacturer Number:341-098-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-556-203

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Boasting a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robustness and flame resistance. With its two rows of contacts made of Copper Alloy, it facilitates seamless signal transmission. The precise pitch of .1 inches and row spacing of .14 inches make it ideal for high-density applications. With 98 positions available, it offers ample connectivity options. Designed for straight mount orientation, it ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Explore the endless possibilities for connectivity with this essential component in the PCB Connectors category.