341-098-556-204

Heilind Number:EDA341-098-556-204
Manufacturer:EDAC
Manufacturer Number:341-098-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and a total of 98 positions, it allows for efficient data transfer. The contact material of Copper Alloy and a pitch of .1 inch ensure optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.