341-098-556-207

Heilind Number:EDA341-098-556-207
Manufacturer:EDAC
Manufacturer Number:341-098-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-556-207

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it features two rows of copper alloy contacts, providing a reliable amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .14 inch, this connector offers precise and secure board-to-board connectivity. Perfect for professional use, it boasts 98 positions and a straight mount orientation, making it a versatile and essential component in any PCB assembly project. Trust in its quality and efficiency for seamless data transmission and power delivery.