341-098-556-208

Heilind Number:EDA341-098-556-208
Manufacturer:EDAC
Manufacturer Number:341-098-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-556-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The connector boasts a dual-row design with 98 positions, offering ample connectivity options for your circuit boards. Its .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.