341-098-560-202

Heilind Number:EDA341-098-560-202
Manufacturer:EDAC
Manufacturer Number:341-098-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-560-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal electrical conductivity, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless integration for your circuitry. Featuring 98 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme environments. Upgrade your connectivity with this essential component.