341-098-560-203

Heilind Number:EDA341-098-560-203
Manufacturer:EDAC
Manufacturer Number:341-098-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a double-row design, it offers 98 positions for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 in, guarantee reliable signal transmission. Suitable for a wide range of industries, this connector is capable of handling 3 A of current and operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and precise row spacing of .14 in make installation a breeze. Upgrade your electronic systems with this essential component for optimal performance and longevity.