341-098-560-204

Heilind Number:EDA341-098-560-204
Manufacturer:EDAC
Manufacturer Number:341-098-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 98 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees secure, low-resistance connections, while the .1 inch pitch and .14 inch row spacing facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and 3A amperage make it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component.