341-098-560-207

Heilind Number:EDA341-098-560-207
Manufacturer:EDAC
Manufacturer Number:341-098-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 98 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it guarantees secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your system with this reliable and versatile connector, a must-have in any electronic setup.