341-098-560-208

Heilind Number:EDA341-098-560-208
Manufacturer:EDAC
Manufacturer Number:341-098-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-560-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a high amperage of 3 A, it ensures reliable power transmission while maintaining safety standards. The connector boasts two rows of contacts, each crafted from robust Copper Alloy, for secure and efficient data transfer. At a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your PCB. With a total of 98 positions, it accommodates multiple connections seamlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.