341-100-520-201

Heilind Number:EDA341-100-520-201
Manufacturer:EDAC
Manufacturer Number:341-100-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-201

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Boasting a vibrant Green hue, its design ensures seamless integration, perfect for demanding applications. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows and 100 positions, it allows for intricate board-to-board connections. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, ensure optimal signal conductivity. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connectivity with this essential component.