341-100-520-202

Heilind Number:EDA341-100-520-202
Manufacturer:EDAC
Manufacturer Number:341-100-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 100 positions and a .1 inch pitch, this connector offers ample connectivity for your electronic devices. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Plus, its vibrant green color adds a touch of style to your PCB design. Upgrade to this high-quality connector for optimal performance in your electronic projects.