341-100-520-203

Heilind Number:EDA341-100-520-203
Manufacturer:EDAC
Manufacturer Number:341-100-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection, while the .1-inch pitch and .14-inch row spacing allow for efficient data transfer. Boasting a total of 100 positions, it's perfect for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential component, ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with ease.