341-100-520-204

Heilind Number:EDA341-100-520-204
Manufacturer:EDAC
Manufacturer Number:341-100-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and reliability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each spaced perfectly at .1 inches with a .14-inch row spacing, it offers seamless integration for your electronic devices. The straight mount orientation and 100 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity game with this essential component, a must-have in any electronic assembly.