341-100-520-207

Heilind Number:EDA341-100-520-207
Manufacturer:EDAC
Manufacturer Number:341-100-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-207

Detailed Description

Effortlessly connect your printed circuit boards with this sleek Card Edge Connector in a vibrant shade of green. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each with a precise pitch of .1 inches, it offers a total of 100 positions for versatile connectivity. The straight mount orientation and efficient row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its superior quality and performance to streamline your board-to-board connections with ease.