341-100-520-208

Heilind Number:EDA341-100-520-208
Manufacturer:EDAC
Manufacturer Number:341-100-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in a variety of environments. With a double-row construction and 100 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.