341-100-521-203

Heilind Number:EDA341-100-521-203
Manufacturer:EDAC
Manufacturer Number:341-100-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-521-203

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows and a pitch of .1 inches, it offers seamless integration into your circuitry. The straight mount orientation and 100 positions allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component, a must-have in any connector collection.