341-100-521-204

Heilind Number:EDA341-100-521-204
Manufacturer:EDAC
Manufacturer Number:341-100-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch, this connector ensures reliable data transmission. Boasting a total of 100 positions, it offers ample room for multiple connections. Its straight mount orientation and compact .14-inch row spacing make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your device's connectivity with this essential component.