341-100-521-207

Heilind Number:EDA341-100-521-207
Manufacturer:EDAC
Manufacturer Number:341-100-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3 A amperage rating, it delivers reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Boasting two rows and 100 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your connector solutions with this essential component.