341-100-521-208

Heilind Number:EDA341-100-521-208
Manufacturer:EDAC
Manufacturer Number:341-100-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-521-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector is designed for dual-row configurations, offering 100 positions with a pitch of .1 inches. Each contact is crafted from robust Copper Alloy for optimal conductivity. Its straight mount orientation and compact form factor make it ideal for seamless PCB integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability in various environments. Explore our full range of connectors for your next project.