341-100-522-201

Heilind Number:EDA341-100-522-201
Manufacturer:EDAC
Manufacturer Number:341-100-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any setting. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .14 inches apart, this connector provides seamless connectivity for your electronic components. Offering 100 positions in a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your projects. Upgrade your setup with this essential component.