341-100-522-203

Heilind Number:EDA341-100-522-203
Manufacturer:EDAC
Manufacturer Number:341-100-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-522-203

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a double-row design and 100 positions, it offers ample connection options for your PCB layouts. The contact material, made from Copper Alloy, guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have component for seamless board-to-board connections. Elevate your project with this essential connector today.