341-100-522-204

Heilind Number:EDA341-100-522-204
Manufacturer:EDAC
Manufacturer Number:341-100-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-522-204

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant green color adds a pop of style as it delivers a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures secure and efficient data transmission. With two rows and 100 positions, it offers ample connectivity options for your circuit boards. The sleek .1-inch pitch and .14-inch row spacing guarantee precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to elevate your electronic designs.