341-100-524-201

Heilind Number:EDA341-100-524-201
Manufacturer:EDAC
Manufacturer Number:341-100-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-524-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The connector's dual-row design with 100 positions and a .1-inch pitch offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Trust in this connector for seamless board-to-board connections in your PCB designs.