341-100-524-202

Heilind Number:EDA341-100-524-202
Manufacturer:EDAC
Manufacturer Number:341-100-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures efficient power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees long-lasting durability. Featuring two rows of 100 positions each, with a pitch and row spacing of .1 in and .14 in respectively, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.