341-100-524-203

Heilind Number:EDA341-100-524-203
Manufacturer:EDAC
Manufacturer Number:341-100-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-524-203

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With 100 positions and a pitch of .1 inches, it offers ample space for intricate PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB Connectors for even more versatile solutions.