341-100-524-207

Heilind Number:EDA341-100-524-207
Manufacturer:EDAC
Manufacturer Number:341-100-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch and .14 inch row spacing, it facilitates efficient data transmission across 100 positions. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your electronic projects with this essential component, a standout in our lineup of high-quality connectors.