341-100-555-201

Heilind Number:EDA341-100-555-201
Manufacturer:EDAC
Manufacturer Number:341-100-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-555-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 100 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .14 inches optimizing signal flow. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in the world of PCB connectors.