341-100-555-202

Heilind Number:EDA341-100-555-202
Manufacturer:EDAC
Manufacturer Number:341-100-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of Copper Alloy contacts offering 100 positions at a .1-inch pitch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.