341-100-555-203

Heilind Number:EDA341-100-555-203
Manufacturer:EDAC
Manufacturer Number:341-100-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and 100 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity, while the precise pitch of .1 inches and row spacing of .14 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic projects. Elevate your PCB design with this essential connector.