341-100-555-204

Heilind Number:EDA341-100-555-204
Manufacturer:EDAC
Manufacturer Number:341-100-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power transmission, while the 3 A amperage rating guarantees safe operation. Featuring two rows of 100 positions on a .1-inch pitch with .14-inch row spacing, this connector offers seamless integration for your board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's ideal for various applications in demanding environments. Upgrade your setup with this essential component for seamless and efficient data transfer.