341-100-555-208

Heilind Number:EDA341-100-555-208
Manufacturer:EDAC
Manufacturer Number:341-100-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-555-208

Detailed Description

Enhance your PCB connectivity with our sleek Green Card Edge Connector. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows and 100 positions, it provides ample connectivity for your projects. The Copper Alloy contacts offer superior conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB connections with this high-quality component.