341-100-556-201

Heilind Number:EDA341-100-556-201
Manufacturer:EDAC
Manufacturer Number:341-100-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-556-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green hue, this connector boasts a robust design with a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of Copper Alloy contacts providing 100 positions at a .1-inch pitch, it offers high-density connectivity for your circuitry. The .14-inch row spacing and straight mount orientation facilitate easy installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.