341-100-556-202

Heilind Number:EDA341-100-556-202
Manufacturer:EDAC
Manufacturer Number:341-100-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector supports a 3A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 100 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, facilitating seamless integration. Designed for straight mounting orientation, it effortlessly fits into your PCB setup. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity game with this essential component.