341-100-556-203

Heilind Number:EDA341-100-556-203
Manufacturer:EDAC
Manufacturer Number:341-100-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-556-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green hue and crafted with precision, this connector is designed for optimal functionality. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless connectivity. With 100 positions available, it accommodates complex PCB layouts with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.