341-100-556-204

Heilind Number:EDA341-100-556-204
Manufacturer:EDAC
Manufacturer Number:341-100-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Its dual-row configuration offers 100 positions for seamless connection, while the Copper Alloy contacts guarantee efficient power transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Engineered for versatility, this connector supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.