341-100-556-207

Heilind Number:EDA341-100-556-207
Manufacturer:EDAC
Manufacturer Number:341-100-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-556-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it offers a reliable 3A amperage for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures long-lasting performance. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees secure and precise connections. The 100-position design allows for extensive compatibility, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.