341-100-560-201

Heilind Number:EDA341-100-560-201
Manufacturer:EDAC
Manufacturer Number:341-100-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 100 positions, it ensures seamless data transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic devices.