341-100-560-202

Heilind Number:EDA341-100-560-202
Manufacturer:EDAC
Manufacturer Number:341-100-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficient power transfer, it features a 3A amperage rating and durable copper alloy contacts for reliable performance. The green UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity in various operating environments, with a temperature range spanning from -40 to 105°C. With 100 positions spread across two rows at a pitch of .1 inches and a row spacing of .14 inches, this connector offers ample room for intricate circuitry assembly. Its straight mount orientation simplifies installation, making it a must-have for any PCB connection project.