341-100-560-203

Heilind Number:EDA341-100-560-203
Manufacturer:EDAC
Manufacturer Number:341-100-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that not only adds a pop of color but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Its copper alloy contact material enables efficient power transmission, accommodating an amperage of 3 A. Featuring two rows of 100 positions each, with a pitch of .1 inches and row spacing of .14 inches, this connector offers high-density connectivity for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB design with this essential component, a must-have in your arsenal of connectors.