341-100-560-204

Heilind Number:EDA341-100-560-204
Manufacturer:EDAC
Manufacturer Number:341-100-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 100 copper alloy contacts, it ensures secure and reliable connections with a pitch of .1 inches and row spacing of .14 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're in the industrial, telecommunications, or consumer electronics sector, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity game with this essential component.