341-100-560-207

Heilind Number:EDA341-100-560-207
Manufacturer:EDAC
Manufacturer Number:341-100-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensures reliable performance in demanding environments. Featuring two rows of 100 positions with a .1 inch pitch and .14 inch row spacing, it offers seamless integration for your PCB connections. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and signal integrity. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this green Card Edge Connector and experience enhanced functionality and performance.