341-100-560-208

Heilind Number:EDA341-100-560-208
Manufacturer:EDAC
Manufacturer Number:341-100-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-100-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-100-560-208

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while its 100 positions offer ample room for multiple components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connectivity.