341-102-500-201

Heilind Number:EDA341-102-500-201
Manufacturer:EDAC
Manufacturer Number:341-102-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any assembly. Engineered for reliable performance, this connector boasts a high amperage rating of 3 A, making it suitable for various power applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity in operation. With two rows of copper alloy contacts providing a total of 102 positions, you can efficiently link multiple circuit boards. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of products in the Connectors category to discover more essential components for seamless board-to-board connections.