341-102-500-207

Heilind Number:EDA341-102-500-207
Manufacturer:EDAC
Manufacturer Number:341-102-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-500-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The connector boasts two rows with a total of 102 positions, ensuring ample connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees reliable performance with a current rating of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.