341-102-500-208

Heilind Number:EDA341-102-500-208
Manufacturer:EDAC
Manufacturer Number:341-102-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic assemblies. Featuring a sleek green design, this connector offers optimal performance with a 3 A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability and longevity in all applications. With two rows and 102 positions, it allows for seamless board-to-board connections with a pitch of .1 inch and row spacing of .14 inch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile usage. Upgrade your electronic projects with this essential component.