341-102-520-201

Heilind Number:EDA341-102-520-201
Manufacturer:EDAC
Manufacturer Number:341-102-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color that adds a touch of style to your circuit board. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of contacts made of Copper Alloy, it offers a secure and efficient connection. The sleek .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 102 positions enable versatile use. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees stability in varying thermal conditions. Elevate your connectivity solutions with this essential component.